
The DK1A1B-L-24V is a single-pole single-throw relay from Panasonic with a switching current of 8A and a coil voltage of 24V DC. The relay features silver contacts and a compact package with a height of 10mm and a width of 15mm. It is designed for use in general applications and is available in a 200-pin package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Coil Current | 4.1mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switching Current | 8A |
| Throw Configuration | SPST |
| Width | 15mm |
| RoHS | Not Compliant |
