
The Panasonic DK1A1B-L-3V is a 3V latching relay with a contact current rating of 8A and a coil resistance of 90R. It features a latching coil type and a silver contact material. The relay is packaged in bulk quantities of 50 and has a power consumption of 100mW. It is not Reach SVHC compliant.
Sign in to ask questions about the Panasonic DK1A1B-L-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A1B-L-3V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Switching Current | 8A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A1B-L-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
