This 5V 8A SPST electromechanical relay is designed for through hole mounting and operates within a temperature range of -40°C to 65°C. The relay has a maximum voltage rating of 125V DC and 250V AC. It is not RoHS compliant, but is lead free. The relay is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switching Current | 8A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
