
DPST general purpose signal relay with a 24VDC dual coil latching coil type. Features an 8A contact current rating with silver/gold contact material, suitable for power applications. Operates within a -40°C to 65°C temperature range, offering 50 million electrical operations. Through-hole mounting with PC pin termination, rated for 380VAC and 125VDC. UL, CSA, VDE, and TUV approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Dropout Voltage | 1kV |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 380V |
| Weight | 6g |
| Width | 20mm |
| RoHS | Compliant |
