DPST, latching electromechanical relay featuring a 5VDC, 200mW dual coil with 40mA coil current and 125Ω coil resistance. Contact ratings include 8A switching current at 125VDC and 250VAC, with silver/gold contact material. This general-purpose relay offers 10ms operate and 8ms release times, through-hole mounting with PC pin termination, and operates within a -40°C to 65°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DK1A1B-L2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 6g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A1B-L2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
