
General purpose electromechanical relay featuring DPST contact configuration and momentary operation. Coil operates at 5VDC with 40mA current and 200mW power consumption. Contacts rated for 8A switching current and up to 125VDC or 250VAC, with silver/gold contact material. Through-hole mounting with PC pin termination. Approvals include UL, CSA, VDE, and TUV.
Panasonic DK2A-5V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK2A-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
