
DPST signal relay with a 12V DC dual-coil latching mechanism. Features an 8A contact current rating with silver and gold contact material, suitable for AC voltages up to 250V and DC voltages up to 125V. Operates within a temperature range of -40°C to 65°C, with a 10ms operate time and 8ms release time. Through-hole mounting with PC pin termination, this RoHS compliant component offers a 200mW power consumption and is packaged in rail/tube.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 6g |
| RoHS | Compliant |
