
General purpose DPST electromechanical relay featuring an 8A contact current rating and 250VAC/125VDC maximum voltage ratings. This through-hole mounted relay utilizes silver and gold contact material for reliable switching. It operates with a 24VDC dual coil latching mechanism, consuming 200mW of power with an 8.3mA coil current and 2.88kR coil resistance. The relay offers a 10ms operate time and 8ms release time, with a temperature range of -40°C to 65°C.
Panasonic DK2A-L2-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 10A |
| Depth | 15mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK2A-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
