
General purpose DPST signal relay with an 8A contact current rating and 5V DC coil voltage. Features a latching, dual coil type with 40mA coil current and 200mW coil power. Contact material includes silver and gold, with a contact rating of 8A and switching current of 8A. Operates within a temperature range of -40°C to 65°C, offering 250V AC and 125V DC maximum voltage ratings. Through-hole PCB mounting with PC pin termination, rated for 50,000,000 electrical operations.
Panasonic DK2A-L2-5V technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Dropout Voltage | 1kV |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| Weight | 6g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK2A-L2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
