RF Small Signal Bipolar Transistor, 0.015A I(C), 2-Element, Very High Frequency Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, MINI6-G4-B, SC-74, 6 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 650MHz |
| Height | 1.1mm |
| hFE Min | 65 |
| Length | 2.9mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 15mA |
| Max Frequency | 650MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| Width | 1.5mm |
| RoHS | Compliant |
