
The DMC501010R is a surface mount NPN bipolar junction transistor with a maximum collector current of 100mA, a maximum breakdown voltage of 50V, and a gain bandwidth product of 150MHz. It is packaged in a 5-pin SC-113CB package and is compliant with RoHS regulations. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 150mW. It is suitable for high-frequency applications and is available in quantities of 3000 per reel.
Sign in to ask questions about the Panasonic DMC501010R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DMC501010R technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Height | 0.6mm |
| hFE Min | 210 |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMC501010R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
