
The DMC506E20R is a surface mount NPN RF transistor with a maximum collector current of 15mA and a maximum operating temperature of 150°C. It features a gain of 24dB and a gain bandwidth product of 650MHz. The transistor is packaged in a SOT-363 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DMC506E20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 24dB |
| Gain Bandwidth Product | 650MHz |
| Max Collector Current | 15mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DMC506E20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
