The DMC5640L is a dual NPN transistor with a maximum collector-emitter voltage of 50V and a maximum continuous DC collector current of 100mA. It has a maximum power dissipation of 150mW and is packaged in the SMini6-F3-B surface mount package. The transistor has a minimum DC current gain of 20 at 5mA and 10V, and a maximum collector-emitter saturation voltage of 0.25V at 0.5mA and 10mA. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Panasonic DMC5640L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DMC5640L technical specifications.
| Package/Case | SMini6-F3-B |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 150mW |
| Typical Input Resistor | 4.7kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 20@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DMC5640L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.