
Dual NPN/PNP digital bipolar junction transistor for surface mount applications. Features a 50V maximum collector-emitter voltage with 100mA (NPN) and 500mA (PNP) maximum continuous DC collector current. Housed in a 6-pin Mini6-G4-B lead-frame SMT package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Includes integrated input resistors of 47kΩ (NPN) and 4.7kΩ (PNP). Operates across a temperature range of -55°C to 150°C.
Panasonic DMG264H0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | Mini6-G4-B |
| Package/Case | Mini6-G4-B |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100@NPN|500@PNPmA |
| Maximum Power Dissipation | 300mW |
| Typical Input Resistor | 47@NPN|4.7@PNPkOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mA@NPN|0.25@5mA@100mA@PNPV |
| Minimum DC Current Gain | 80@5mA@10V@NPN|50@100mA@10V@PNP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DMG264H0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.