
Silicon PNP Epitaxial Planar Type (Tr) and CCD Load Device 6-Pin SSMini6-F3-B T/R
Panasonic DMR935E10R technical specifications.
| Collector Base Voltage (VCBO) | -24V |
| Collector-emitter Voltage-Max | -20V |
| Emitter Base Voltage (VEBO) | -3V |
| Height | 0.55mm |
| hFE Min | 100 |
| Length | 1.6mm |
| Max Collector Current | -50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Voltage Rating | 20V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
