This 4-terminal dual hall effect sensor is designed for use in magnetic sensing applications. It operates over a supply voltage range of 3.6 to 16V and is packaged in a 3x3mm SOP package. The sensor is suitable for use in a variety of environments, including those with high temperatures and high levels of vibration.
Sign in to ask questions about the Panasonic DN6846S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DN6846S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G4 |
| Width | 3 |
| Length | 3 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN6846S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.