Panasonic DN6847SE technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900uA |
| Max Supply Current | 6mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DN6847SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
