
The DN6849SE is a SIP packaged Hall effect sensor from Panasonic with a TO-226-3 case. It operates over a temperature range of -40°C to 100°C and has a maximum supply current of 6mA and maximum output current of 10uA. The device is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations. The lead length is 12.5mm and the device has a width and length of 4.52mm. The sensor is not lead-free, as it contains lead.
Panasonic DN6849SE technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Lead Length | 12.5mm |
| Length | 4.52mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10uA |
| Max Supply Current | 6mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 4.52mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DN6849SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
