The Panasonic DN6851 is a Hall effect sensor with a linear, latching, and omnipolar output. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 3.6 and 16 volts. The sensor is packaged in a 3-pin SIP package with a width of 2mm and a length of 4.5mm. It is designed for industrial applications and is suitable for use in a variety of environments.
Panasonic DN6851 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN6851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.