Panasonic DN6851-A technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Lead Length | 10.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900uA |
| Max Supply Current | 6mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DN6851-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
