The DN8506S is an 8-pin commercial extended prescaler IC from Panasonic, operating at a supply voltage of 4.5 to 5.5V. It features a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The device has a pin count of 8 and a width of 4.2mm, with a length of 5mm. It is packaged in a R-PDSO-G8 package type and is suitable for use in clock and timing applications.
Sign in to ask questions about the Panasonic DN8506S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DN8506S technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.2 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | DN85 |
| fmax-Min | 1100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8506S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.