The DN8643S is a commercial extended temperature SIPO based peripheral driver IC from Panasonic. It operates over a temperature range of -20°C to 75°C and has a supply voltage range of 4V to 6V. The device has 36 terminals and is available in a JEDEC package code R-PDSO-G36. It is designed for use in a variety of applications and is suitable for use in commercial extended temperature environments.
Sign in to ask questions about the Panasonic DN8643S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DN8643S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8643S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.