The DN8897TE is a 3-terminal Hall effect sensor from Panasonic, designed for industrial temperature applications. It operates within a supply voltage range of 4.5V to 16V and features a single terminal position. The device is packaged in a R-PSIP-T3 SIP package, measuring 1.2mm in width and 4mm in length. It is suitable for use in magnetic sensors and can be used in a variety of applications.
Panasonic DN8897TE technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.2 |
| Length | 4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DN8897TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.