
The DP-101A is a pressure sensor module from Panasonic with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The module features a threaded port and a 5V output. It is designed for use in industrial applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DP-101A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-101A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
