
Panel-mount pressure sensor with NPN open collector and analog current/voltage output. Features a threaded port and vented gauge pressure type, operating within a 12V to 24V supply voltage range. This module is rated IP40 and supports a maximum operating pressure of 72.52 PSI, with an operating pressure of 14.5 PSI. The sensor functions between -10°C and 50°C.
Panasonic DP-101A-N technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-101A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
