
The DP-102 is a pressure sensor module with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed for use with a supply voltage between 12V and 24V. The module is a vented gauge type and features a threaded port style. It is not RoHS compliant and is part of the DP-100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DP-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
