
Vented gauge pressure sensor module with a threaded port, operating between -10°C and 50°C. Features a maximum pressure rating of 217.56 PSI and an operating pressure of 145.04 PSI. Utilizes an NPN open collector output and requires a supply voltage between 12V and 24V. Rated IP40 with connector termination.
Panasonic DP-102-N technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-102-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
