
This pressure sensor from Panasonic features a vented gauge configuration with a maximum operating pressure of 217.56PSI and an operating pressure of 145.04PSI. It has a temperature range of -10°C to 50°C and is designed for use in applications where pressure sensing is required. The sensor is an NPN open collector output type and has a threaded port style.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Compliant |
