
Vented gauge pressure sensor with a threaded port and screw mount. Features a PNP open collector output and operates within a 12V to 24V supply voltage range. Capable of measuring up to 217.56 PSI, with an operating pressure of 145.04 PSI. Environmental operating temperatures range from -10°C to 50°C. Module package with connector termination.
Panasonic DP-102-N-P technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 145.04PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-102-N-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
