
This pressure sensor module operates within a 12V to 24V supply voltage range, featuring an NPN open collector and analog current/voltage output. It measures pressure up to 217.56 PSI, with an operating pressure of 145.04 PSI, and utilizes a threaded port for connection. The sensor is designed for vented gauge pressure applications and functions across an operating temperature range of -10°C to 50°C. Its module package and connector termination facilitate integration, with an IP40 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DP-102A-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-102A-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
