
The DP-102A-N-J pressure sensor from Panasonic features a module package with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed to measure pressures up to 217.56PSI and operates at a standard pressure of 145.04PSI. This NPN open collector, analog current/voltage output sensor is suitable for threaded port applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Compliant |
