
The DP-102A-N-P pressure sensor is a PNP open collector output device with a threaded port and 5V output voltage. It operates within a temperature range of -10°C to 50°C and is suitable for use with supply voltages between 12V and 24V. The sensor is designed to withstand pressures up to 217.56PSI and is available in a module package with a connector termination.
Panasonic DP-102A-N-P technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | PNP - Open Collector, Analog Current/Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-102A-N-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
