
The DP-102A-N-P-J pressure sensor from Panasonic is a PNP open collector output device with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a module package style with a threaded port and a vented gauge pressure type. The sensor is part of the DP-100 series and is designed for general use in pressure sensing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | PNP - Open Collector, Analog Current/Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Compliant |
