
The DP-102ZA is a pressure sensor module from Panasonic with a vented gauge configuration, capable of withstanding a maximum pressure of 217.56PSI. It operates within a temperature range of -10°C to 50°C and features an NPN open collector output for analog current/voltage signals. The module is designed for use in threaded ports and is part of the DP-100 series. It is a type of pressure sensor, suitable for various applications in environmental sensing.
Panasonic DP-102ZA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
