
Strain gauge pressure sensor with a vented gauge pressure type, operating between -10°C and 50°C. Features 1% accuracy, a maximum operating pressure of 72.52 PSI, and a response time of 2.5ms. The module package mounts via screw and has a threaded port style. It operates with a supply voltage range of 12V to 24V and offers PNP - Open Collector, Analog Current/Voltage, and RELAY output types.
Panasonic DP-111-E-P-J technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector, Analog Current/Voltage, RELAY |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2.5ms |
| RoHS Compliant | No |
| Series | DP-100 |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-111-E-P-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
