
Strain gauge pressure sensor with a PBT module package, measuring 30mm in height and width. Features a 145.04 PSI operating pressure, with a maximum of 217.56 PSI, and a vented gauge pressure type. Offers 1% accuracy, a 2.5ms response time, and operates within a -10°C to 50°C temperature range. Power requirements are 12V to 24V DC, with PNP - Open Collector, Analog Current/Voltage, and RELAY output types. Threaded port style and connector termination.
Panasonic DP-112-E-P-J technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Height | 30mm |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 217.56PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Operating Pressure | 145.04PSI |
| Output Type | PNP - Open Collector, Analog Current/Voltage, RELAY |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2.5ms |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| DC Rated Voltage | 24V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-112-E-P-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
