
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 0.87PSI |
| Operating Pressure | 0.29PSI |
| Output Type | NPN - Open Collector |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Series | DP-M |
| Termination | Cable |
| RoHS | Compliant |
