
Panasonic DP-M2A technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 0.87PSI |
| Operating Pressure | 0.29PSI |
| Operating Supply Voltage | 24V |
| Output Type | Analog Current, NPN - Open Collector, NPN |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Response Time | 10ms |
| Series | DP-M |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP-M2A to view detailed technical specifications.
No datasheet is available for this part.
