
The DP2-20-C5 is a pressure sensor from Panasonic, designed to operate in vacuum environments. It features an analog voltage output and an NPN open collector configuration. The sensor is rated for use in temperatures ranging from -10°C to 50°C. It is a part of the DP2 series and is suitable for threaded port applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -71.07PSI |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
