
The DP2-20F-P pressure sensor from Panasonic is a PNP open collector output device with a maximum supply voltage of 24V and minimum supply voltage of 12V. It operates within a temperature range of -10°C to 50°C and is designed for use in vacuum pressure applications. The sensor features a threaded port style and a connector termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage, PNP - Open Collector |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
