Panasonic DP2-21F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 71.07PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP2-21F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
