
The DP2-40N pressure sensor is a vacuum sensor with a maximum supply voltage of 24V and a supply current of 50mA. It has a screw mount and operates within a temperature range of -10°C to 50°C. The sensor is rated for a DC voltage of 24V and has an output type of analog voltage with an NPN open collector configuration. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Reach SVHC Compliant | No |
| Series | DP2 |
| Supply Current | 50mA |
| Termination | Connector |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
