
The DP2-42Z pressure sensor from Panasonic is a vented gauge type device with a maximum operating temperature range of -10°C to 50°C. It features a threaded port style and a connector termination. The sensor is designed to operate in a pressure range of up to 213.21PSI, with an operating pressure of 145.04PSI. It is an analog voltage output, NPN open collector type device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 213.21PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
