
The DP2-60 is a pressure sensor from Panasonic with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed to operate in vacuum pressure conditions with a maximum pressure of -71.07PSI and an operating pressure of -14.65PSI. The sensor features an analog voltage output and is of the NPN - open collector type. It has a threaded port style and is part of the DP2 series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -71.07PSI |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
