
The DP2-62E is a pressure sensor with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed to operate within a pressure range of 145.04PSI and can withstand a maximum pressure of 213.21PSI. The sensor features a threaded port and a vented gauge pressure type. It is a PNP - open collector output type and provides an analog voltage output.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 213.21PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage, PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
