
The DP3-21 pressure sensor from Panasonic features a max operating temperature of 50°C and a min operating temperature of -10°C. It is designed to operate within a pressure range of 14.5PSI and can withstand a max pressure of 71.07PSI. The sensor has a threaded port style and provides an NPN - open collector output type.
Sign in to ask questions about the Panasonic DP3-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DP3-21 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 71.07PSI |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | DP3 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP3-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
