
The DP3-42Z pressure sensor from Panasonic is a threaded, vented gauge device with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a series DP3 output type and a termination style of cable. The sensor is designed to operate within a maximum pressure of 213.21PSI and an operating pressure of 145.04PSI.
Panasonic DP3-42Z technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 213.21PSI |
| Operating Pressure | 145.04PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | DP3 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
