Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -71.07PSI |
| Operating Pressure | -14.65PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | DP4 |
| Termination | Connector |
| RoHS | Compliant |
