The DP4-52P is a pressure sensor with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 12V. The sensor has a response time of 512ms and is rated for IP40. It is a PNP open collector output type and has a threaded port style.
Checking distributor stock and pricing after the page loads.
| Load Current | 100uA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 213.21PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 145.04PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Ratings | IP40 |
| Response Time | 512ms |
| Series | DP4 |
| Termination | Connector |
| RoHS | Compliant |
