
The DP4-57 is a pressure sensor with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The sensor is designed for use in industrial applications and has a pressure type of compound. It features a threaded port style and a connector termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | DP4 |
| Termination | Connector |
| RoHS | Compliant |
